


BK/MDA-V2-8/10R | |
|---|---|
DigiKey Part Number | 283-BK/MDA-V2-8/10R-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-V2-8/10R |
Description | FUSE CERAMIC 2.8A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.8 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Melting I²t 0.058 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Through Hole | Color Black |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 10 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £5.18980 | £518.98 |
| Unit Price without VAT: | £5.18980 |
|---|---|
| Unit Price with VAT: | £6.22776 |

