BK/MDA-BV-30-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 355
Unit Price: £3.23000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £6.05688
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £5.64590
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 4
Unit Price: £7.36250
Datasheet
30 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/MDA-BV-30-R

DigiKey Part Number
283-BK/MDA-BV-30-R-ND
Manufacturer
Manufacturer Product Number
BK/MDA-BV-30-R
Description
FUSE CERM 30A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1.5kA AC, 10kA DC
Part Status
Active
Melting I²t
1096.7
Mounting Type
Through Hole
Approval Agency
CSA, UL
Fuse Type
Color
Black
Current Rating (Amps)
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.002 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/MDA-V-30-REaton - Electronics Division355283-3855-ND£3.23000Parametric Equivalent
BK/MDA-V-30-RJEaton - Electronics Division0283-BK/MDA-V-30-RJ-ND£6.05688Parametric Equivalent
BK/MDA-V-30BX-REaton - Electronics Division0283-BK/MDA-V-30BX-R-ND£5.64590Parametric Equivalent
MDA-V-30-REaton - Electronics Division4283-MDA-V-30-R-ND£7.36250Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£7.32860£732.86
Manufacturers Standard Package
Unit Price without VAT:£7.32860
Unit Price with VAT:£8.79432