Parametric Equivalent

BK/MDA-B-30-R | |
|---|---|
DigiKey Part Number | 283-BK/MDA-B-30-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-B-30-R |
Description | FUSE CERM 30A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA AC, 10kA DC |
Part Status Active | Melting I²t 1096.7 |
Mounting Type Requires Holder | Approval Agency CSA, UR |
Fuse Type | Color Black |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.002465 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDA-30-R | Eaton - Electronics Division | 0 | 283-2728-ND | £1.58000 | Parametric Equivalent |
| MDA-30-R | Eaton - Electronics Division | 10 | 283-MDA-30-R-ND | £3.32400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £6.59110 | £659.11 |
| Unit Price without VAT: | £6.59110 |
|---|---|
| Unit Price with VAT: | £7.90932 |



