BK/MDA-6-1/4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 99
Unit Price: £2.04000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: £3.20000
Datasheet

Direct


Littelfuse Inc.
In Stock: 257
Unit Price: £1.94000
Datasheet

Direct


Littelfuse Inc.
In Stock: 3,978
Unit Price: £1.85000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: £4.43000
Datasheet
6.25 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.25 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDA-6-1/4

DigiKey Part Number
283-2305-ND
Manufacturer
Manufacturer Product Number
BK/MDA-6-1/4
Description
FUSE CERM 6.25A 250VAC 3AB 3AG
Customer Reference
Detailed Description
6.25 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
CSA, UL
Operating Temperature
-
Color
Black
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable