Direct
Direct
Direct
Direct
Similar
Similar



BK/GMD-200MA | |
|---|---|
DigiKey Part Number | BK/GMD-200MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMD-200MA |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 0.2 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GMD-200-R | Eaton - Electronics Division | 221 | 283-3810-ND | £2.22000 | Direct |
| 0239.200MXP | Littelfuse Inc. | 233 | F4733-ND | £1.40000 | Direct |
| 0239.200TXP | Littelfuse Inc. | 0 | F11038-ND | £1.19700 | Direct |
| 0239.200VXP | Littelfuse Inc. | 0 | 0239.200VXP-ND | £4.14600 | Direct |
| 0218.200HXP | Littelfuse Inc. | 31 | F2412-ND | £1.71000 | Similar |









