BK/GMC-V-8-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.30637
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £1.31913
Datasheet
8 A 125 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 A 125 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMC-V-8-R

DigiKey Part Number
283-BK/GMC-V-8-R-ND
Manufacturer
Manufacturer Product Number
BK/GMC-V-8-R
Description
FUSE GLASS 8A 125VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 A 125 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Response Time
Medium Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
200A
Part Status
Active
Melting I²t
200.0
Mounting Type
Through Hole
Approval Agency
MITI, UL
Fuse Type
Size / Dimension
0.218" Dia x 0.831" L (5.54mm x 21.10mm)
Current Rating (Amps)
DC Cold Resistance
0.009 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0233008.MXEPLittelfuse Inc.00233008.MXEP-ND£0.30637Similar
0233008.MXF11PLittelfuse Inc.00233008.MXF11P-ND£1.31913Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£3.49350£349.35
Manufacturers Standard Package
Unit Price without VAT:£3.49350
Unit Price with VAT:£4.19220