Similar



BK/GMC-V-6.3-R | |
|---|---|
DigiKey Part Number | 283-BK/GMC-V-6.3-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMC-V-6.3-R |
Description | FUSE GLASS 6.3A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 125 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 110.0 |
Mounting Type Through Hole | Approval Agency CSA, KC-MARK, MITI, UL |
Fuse Type | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.012 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 023306.3MXEP | Littelfuse Inc. | 863 | 023306.3MXEP-ND | £1.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.21330 | £321.33 |
| Unit Price without VAT: | £3.21330 |
|---|---|
| Unit Price with VAT: | £3.85596 |


