Similar
Similar



BK/GMC-V-2.5-R | |
|---|---|
DigiKey Part Number | 283-BK/GMC-V-2.5-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMC-V-2.5-R |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 13.0 | |
Approval Agency | CSA, KC-MARK, MITI, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 0.035 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.43200 | £343.20 |
| Unit Price without VAT: | £3.43200 |
|---|---|
| Unit Price with VAT: | £4.11840 |



