Direct
Similar
Similar
Similar
Similar



BK/GMC-2.5A | |
|---|---|
DigiKey Part Number | BK/GMC-2.5A-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMC-2.5A |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 13.0 | |
Approval Agency | CSA, KC-MARK, MITI, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.035 Ohms |









