BK/GMC-1.6A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 369
Unit Price: £1.06000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,242
Unit Price: £1.07000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.51161
Datasheet

Similar


Littelfuse Inc.
In Stock: 749
Unit Price: £0.98000
Datasheet
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMC-1.6A

DigiKey Part Number
BK/GMC-1.6A-ND
Manufacturer
Manufacturer Product Number
BK/GMC-1.6A
Description
FUSE GLASS 1.6A 250VAC 5X20MM
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
5.8
Approval Agency
CSA, KC-MARK, MITI, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.067 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable