


BK/GMC-1.25-R | |
|---|---|
DigiKey Part Number | 283-2895-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMC-1.25-R |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 3.4 | |
Approval Agency | CSA, KC-MARK, MITI, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.098 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 5 | £0.89200 | £4.46 |
| 10 | £0.82300 | £8.23 |
| 50 | £0.68260 | £34.13 |
| 100 | £0.62970 | £62.97 |
| 300 | £0.55400 | £166.20 |
| 500 | £0.52182 | £260.91 |
| 1,000 | £0.48098 | £480.98 |
| 5,000 | £0.39721 | £1,986.05 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |











