BK/GMA-V-8A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: £2.27100
Datasheet
8 A 125 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 A 125 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMA-V-8A

DigiKey Part Number
BK/GMA-V-8A-ND
Manufacturer
Manufacturer Product Number
BK/GMA-V-8A
Description
FUSE GLASS 8A 125VAC 5X20MM
Customer Reference
Detailed Description
8 A 125 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
280.0
Approval Agency
CCC, CSA, MITI, UL
Operating Temperature
-
Color
-
Size / Dimension
0.218" Dia x 0.831" L (5.54mm x 21.10mm)
DC Cold Resistance
0.009 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable