Direct
Similar



BK/GMA-V-1.6A | |
|---|---|
DigiKey Part Number | BK/GMA-V-1.6A-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMA-V-1.6A |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 2.0 | |
Approval Agency | CCC, CSA, MITI, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 0.08 Ohms |



