1.5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GMA-V-1.5-R

DigiKey Part Number
283-BK/GMA-V-1.5-R-ND
Manufacturer
Manufacturer Product Number
BK/GMA-V-1.5-R
Description
FUSE GLASS 1.5A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Melting I²t
1.6
Mounting Type
Through Hole
Approval Agency
CSA, PSE, UL
Fuse Type
Size / Dimension
0.218" Dia x 0.831" L (5.54mm x 21.10mm)
Current Rating (Amps)
DC Cold Resistance
0.09 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 939 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£2.30780£230.78
Manufacturers Standard Package
Unit Price without VAT:£2.30780
Unit Price with VAT:£2.76936

Other Suppliers on DigiKey

939In Stock
Ships from WEC