125 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Cartridge, Non-Standard (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GFA-1/8

DigiKey Part Number
283-BK/GFA-1/8-ND
Manufacturer
Manufacturer Product Number
BK/GFA-1/8
Description
FUSE BRD MNT 125MA 125VAC AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
125 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.146" Dia x 0.299" L (3.70mm x 7.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£14.83990£1,483.99
Manufacturers Standard Package
Unit Price without VAT:£14.83990
Unit Price with VAT:£17.80788