


BK/GFA-1/32 | |
|---|---|
DigiKey Part Number | 283-BK/GFA-1/32-ND |
Manufacturer | |
Manufacturer Product Number | BK/GFA-1/32 |
Description | FUSE BOARD MNT 31MA 125VAC AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 31 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 125 V |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 50A |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.146" Dia x 0.299" L (3.70mm x 7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.42000 | £41.42 |
| 5 | £34.36600 | £171.83 |
| 10 | £31.70000 | £317.00 |
| 50 | £26.24500 | £1,312.25 |
| 100 | £24.17610 | £2,417.61 |
| 300 | £21.19793 | £6,359.38 |
| Unit Price without VAT: | £41.42000 |
|---|---|
| Unit Price with VAT: | £49.70400 |

