BK/GDC-V-63MA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: £4.93710
Datasheet

Direct


SCHURTER Inc.
In Stock: 2,570
Unit Price: £2.46000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: £4.16618
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: £1.38025
Datasheet
63 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
63 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GDC-V-63MA

DigiKey Part Number
BK/GDC-V-63MA-ND
Manufacturer
Manufacturer Product Number
BK/GDC-V-63MA
Description
FUSE GLASS 63MA 250VAC 5X20MM
Customer Reference
Detailed Description
63 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.021
Approval Agency
cULus, IMQ
Operating Temperature
-
Color
-
Size / Dimension
0.218" Dia x 0.831" L (5.54mm x 21.10mm)
DC Cold Resistance
6.96 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes