


BK/GBB-6-R | |
|---|---|
DigiKey Part Number | 283-4952-ND |
Manufacturer | |
Manufacturer Product Number | BK/GBB-6-R |
Description | FUSE CERM 6A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Approval Agency CSA, UR |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.018 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.67000 | £7.67 |
| 5 | £6.36400 | £31.82 |
| 10 | £5.87300 | £58.73 |
| 50 | £4.86940 | £243.47 |
| 100 | £4.48990 | £448.99 |
| 300 | £3.94453 | £1,183.36 |
| 500 | £3.71230 | £1,856.15 |
| 1,000 | £3.41696 | £3,416.96 |
| Unit Price without VAT: | £7.67000 |
|---|---|
| Unit Price with VAT: | £9.20400 |











