Similar



BK/ETF-1 | |
|---|---|
DigiKey Part Number | BK/ETF-1-ND |
Manufacturer | |
Manufacturer Product Number | BK/ETF-1 |
Description | FUSE BOARD MNT 1A 277VAC RADIAL |
Customer Reference | |
Detailed Description | 1 A 277 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | BK/ETF-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 5.9 | |
Approval Agency | SEMKO, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" Dia x 0.303" H (8.35mm x 7.70mm) | |
DC Cold Resistance | 0.09 Ohms |



