BK/C520-500MA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 17
Unit Price: £0.96000
Datasheet

Direct


Littelfuse Inc.
In Stock: 1,525
Unit Price: £0.67000
Datasheet

Direct


Littelfuse Inc.
In Stock: 5
Unit Price: £2.18000
Datasheet

Similar


Littelfuse Inc.
In Stock: 931
Unit Price: £0.70000
Datasheet
500 mA 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mA 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/C520-500MA

DigiKey Part Number
283-2374-ND
Manufacturer
Manufacturer Product Number
BK/C520-500MA
Description
FUSE GLASS 500MA 250VAC 2AG
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.059
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.570" L (5.20mm x 14.48mm)
DC Cold Resistance
1.66 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable