BK/C520-3A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 82
Unit Price: £0.87000
Datasheet

Direct


Littelfuse Inc.
In Stock: 128
Unit Price: £2.18000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.70000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.67000
Datasheet
3 A 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 A 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/C520-3A

DigiKey Part Number
283-2378-ND
Manufacturer
Manufacturer Product Number
BK/C520-3A
Description
FUSE GLASS 3A 250VAC 2AG
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
6.1
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.570" L (5.20mm x 14.48mm)
DC Cold Resistance
0.038 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable