BK/C515-350MA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: £2.18050
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.51671
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.51671
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.51671
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £1.09000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.46542
Datasheet
350 mA 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350 mA 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/C515-350MA

DigiKey Part Number
BK/C515-350MA-ND
Manufacturer
Manufacturer Product Number
BK/C515-350MA
Description
FUSE GLASS 350MA 250VAC 2AG
Customer Reference
Detailed Description
350 mA 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
1.169
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.217" Dia x 0.598" L (5.50mm x 15.20mm)
DC Cold Resistance
1.04 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable