
BK/B520-44-R | |
|---|---|
DigiKey Part Number | 283-BK/B520-44-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/B520-44-R |
Description | FUSE CERAMIC 44A 5X20MM |
Customer Reference | |
Detailed Description | 44 A Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |

