
BK-AMG-150-L | |
|---|---|
DigiKey Part Number | 283-BK-AMG-150-L-ND |
Manufacturer | |
Manufacturer Product Number | BK-AMG-150-L |
Description | FUSE AUTO 150A 32VDC AUTO LINK |
Customer Reference | |
Detailed Description | 150 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 1.150" L x 0.606" W x 0.354" H (29.20mm x 15.40mm x 9.00mm) |

