
BK/AHCA-V-30-R | |
|---|---|
DigiKey Part Number | 283-BK/AHCA-V-30-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/AHCA-V-30-R |
Description | FUSE CER 30A 600VAC 500VDC 100PK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 A 600 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 V |
Mfr | Voltage Rating - DC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Package / Case |
Mounting Type Through Hole | Breaking Capacity @ Rated Voltage 20kA |
Fuse Type | Approval Agency UL |
Current Rating (Amps) | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £4.19620 | £419.62 |
| Unit Price without VAT: | £4.19620 |
|---|---|
| Unit Price with VAT: | £5.03544 |

