
BK-AHC-V2-8-R | |
|---|---|
DigiKey Part Number | 283-BK-AHC-V2-8-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHC-V2-8-R |
Description | FUSE CERAMIC 8A 600VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Melting I²t 35.0 |
Mounting Type Through Hole | Approval Agency UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.48000 | £7.48 |
| 5 | £6.20600 | £31.03 |
| 10 | £5.72700 | £57.27 |
| 50 | £4.74860 | £237.43 |
| 100 | £4.37850 | £437.85 |
| Unit Price without VAT: | £7.48000 |
|---|---|
| Unit Price with VAT: | £8.97600 |

