
BK-AHC-V2-500-R | |
|---|---|
DigiKey Part Number | 283-BK-AHC-V2-500-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHC-V2-500-R |
Description | FUSE 600V 3AB AXIAL 500MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 1.0475 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.91000 | £7.91 |
| 5 | £6.55800 | £32.79 |
| 10 | £6.05100 | £60.51 |
| 50 | £5.01700 | £250.85 |
| 100 | £4.62590 | £462.59 |
| 300 | £4.06390 | £1,219.17 |
| 500 | £3.82462 | £1,912.31 |
| 1,000 | £3.52027 | £3,520.27 |
| Unit Price without VAT: | £7.91000 |
|---|---|
| Unit Price with VAT: | £9.49200 |

