
BK-AHC-V-25-R | |
|---|---|
DigiKey Part Number | 283-BK-AHC-V-25-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHC-V-25-R |
Description | FUSE 3AB AXIAL 500V 25A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 A 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 10.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.0425 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.07000 | £5.07 |
| 5 | £4.21000 | £21.05 |
| 10 | £3.88400 | £38.84 |
| 50 | £3.22140 | £161.07 |
| 100 | £2.97070 | £297.07 |
| 300 | £2.61090 | £783.27 |
| 500 | £2.45772 | £1,228.86 |
| 1,000 | £2.26298 | £2,262.98 |
| Unit Price without VAT: | £5.07000 |
|---|---|
| Unit Price with VAT: | £6.08400 |

