
BK-AHC-V-15-R | |
|---|---|
DigiKey Part Number | 283-BK-AHC-V-15-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHC-V-15-R |
Description | FUSE 3AB AXIAL 500V 15A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 0.5 |
Part Status Active | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.25 Ohms |
Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.26000 | £5.26 |
| 5 | £4.36000 | £21.80 |
| 10 | £4.02300 | £40.23 |
| 50 | £3.33660 | £166.83 |
| 100 | £3.07700 | £307.70 |
| 300 | £2.70420 | £811.26 |
| 500 | £2.54552 | £1,272.76 |
| 1,000 | £2.34374 | £2,343.74 |
| Unit Price without VAT: | £5.26000 |
|---|---|
| Unit Price with VAT: | £6.31200 |

