
BK-AHC-25-R | |
|---|---|
DigiKey Part Number | 283-BK-AHC-25-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-AHC-25-R |
Description | FUSE 3AB 500V 25A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 2.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.119 Ohms |
Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.83000 | £4.83 |
| 5 | £4.00600 | £20.03 |
| 10 | £3.69600 | £36.96 |
| 50 | £3.06580 | £153.29 |
| 100 | £2.82740 | £282.74 |
| 300 | £2.48497 | £745.49 |
| 500 | £2.33926 | £1,169.63 |
| 1,000 | £2.15398 | £2,153.98 |
| Unit Price without VAT: | £4.83000 |
|---|---|
| Unit Price with VAT: | £5.79600 |

