Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGX-1/32

DigiKey Part Number
283-4941-ND
Manufacturer
Manufacturer Product Number
BK/AGX-1/32
Description
FUSE GLASS 250VAC 8AG
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Requires Holder
Mfr
Fuse Type
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.250" Dia x 1.042" L (6.35mm x 26.47mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 184 View Now
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£65.95000£65.95
5£54.69600£273.48
10£50.44400£504.44
50£41.73980£2,086.99
100£38.43630£3,843.63
Manufacturers Standard Package
Unit Price without VAT:£65.95000
Unit Price with VAT:£79.14000

Other Suppliers on DigiKey

184In Stock
Ships from WEC