


BK/AGX-1/10 | |
|---|---|
DigiKey Part Number | 283-3774-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGX-1/10 |
Description | FUSE GLASS 100MA 250VAC 8AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 35A |
Mounting Type Requires Holder | Approval Agency cULus |
Fuse Type | Size / Dimension 0.250" Dia x 1.042" L (6.35mm x 26.47mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.72000 | £5.72 |
| Unit Price without VAT: | £5.72000 |
|---|---|
| Unit Price with VAT: | £6.86400 |







