1 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGW-1

DigiKey Part Number
283-BK/AGW-1-ND
Manufacturer
Manufacturer Product Number
BK/AGW-1
Description
FUSE GLASS 1A 32VAC 7AG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 A 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - AC
32 V
Series
Response Time
Fast Blow
Packaging
Bulk
Package / Case
Part Status
Active
Breaking Capacity @ Rated Voltage
1kA
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 0.875" L (6.35mm x 22.23mm)
Fuse Type
DC Cold Resistance
0.135 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£2.06390£206.39
Manufacturers Standard Package
Unit Price without VAT:£2.06390
Unit Price with VAT:£2.47668