
BK/AGC-V-175/1000-R | |
|---|---|
DigiKey Part Number | 283-BK/AGC-V-175/1000-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-V-175/1000-R |
Description | FUSE GLASS 175MA 250VAC 32VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 175 mA 250 V 32 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 1kA |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £4.33300 | £433.30 |
| Unit Price without VAT: | £4.33300 |
|---|---|
| Unit Price with VAT: | £5.19960 |

