Direct



BK/AGC-9 | |
|---|---|
DigiKey Part Number | BK/AGC-9-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-9 |
Description | FUSE GLASS 9A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 9 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 395.28 |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.009 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGC-9-R | Eaton - Electronics Division | 5 | 283-AGC-9-R-ND | £1.23400 | Direct |
| BK/AGC-9-R | Eaton - Electronics Division | 135 | 283-3768-ND | £1.09000 | Direct |











