Direct
Similar
Similar
Similar



BK/AGC-30 | |
|---|---|
DigiKey Part Number | 283-2031-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-30 |
Description | FUSE GLASS 30A 32VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 4950.0 |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0024 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGC-30-R | Eaton - Electronics Division | 5 | 283-AGC-30-R-ND | £1.09000 | Direct |
| BK/AGC-30-R | Eaton - Electronics Division | 2,108 | 283-2633-ND | £0.48000 | Direct |
| 0312030.HXP | Littelfuse Inc. | 90 | F2767-ND | £0.85000 | Similar |
| 0312030.MXP | Littelfuse Inc. | 997 | F4794-ND | £0.85000 | Similar |
| 0312030.VXP | Littelfuse Inc. | 0 | 0312030.VXP-ND | £1.87000 | Similar |










