Direct
Direct
Similar



BK/AGC-2-1/2 | |
|---|---|
DigiKey Part Number | 283-2021-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-2-1/2 |
Description | FUSE GLASS 2.5A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 28.688 |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.045 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGC-2-1/2-R | Eaton - Electronics Division | 25 | 283-AGC-2-1/2-R-ND | £0.92800 | Direct |
| BK/AGC-2-1/2-R | Eaton - Electronics Division | 1,747 | 283-2628-ND | £0.43000 | Direct |
| 031202.5VXP | Littelfuse Inc. | 5 | 031202.5VXP-ND | £1.55000 | Similar |












