


BK/AGC-1DX | |
|---|---|
DigiKey Part Number | 283-BK/AGC-1DX-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-1DX |
Description | FUSE GLASS 1A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 3.24 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.167 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.43000 | £3.43 |
| 5 | £2.85000 | £14.25 |
| 10 | £2.63000 | £26.30 |
| 50 | £2.18140 | £109.07 |
| 100 | £2.01200 | £201.20 |
| 300 | £1.76887 | £530.66 |
| 500 | £1.66540 | £832.70 |
| 1,000 | £1.53389 | £1,533.89 |
| 5,000 | £1.31007 | £6,550.35 |
| Unit Price without VAT: | £3.43000 |
|---|---|
| Unit Price with VAT: | £4.11600 |

