


BK/AGA-3/4 | |
|---|---|
DigiKey Part Number | 283-BK/AGA-3/4-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGA-3/4 |
Description | FUSE GLASS 750MA 250VAC 1AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.625" L (6.35mm x 15.88mm) | |
DC Cold Resistance | 0.157 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.61690 | £261.69 |
| Unit Price without VAT: | £2.61690 |
|---|---|
| Unit Price with VAT: | £3.14028 |

