BK/ABC-V-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: £5.88500
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: £3.72780
Datasheet

Direct


Littelfuse Inc.
In Stock: 89
Unit Price: £2.18000
Datasheet

Direct


Littelfuse Inc.
In Stock: 951
Unit Price: £1.88000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: £4.91800
Datasheet
5 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/ABC-V-5

DigiKey Part Number
BK/ABC-V-5-ND
Manufacturer
Manufacturer Product Number
BK/ABC-V-5
Description
FUSE CERM 5A 250VAC 125VDC 3AB
Customer Reference
Detailed Description
5 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 10kA DC
Melting I²t
16.4
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
DC Cold Resistance
0.0286 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable