Parametric Equivalent
Direct
Direct
Direct



BK/ABC-V-3/4-R | |
|---|---|
DigiKey Part Number | 283-BK/ABC-V-3/4-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABC-V-3/4-R |
Description | FUSE CERM 750MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 0.145 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.3 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABC-V-3/4-R | Eaton - Electronics Division | 0 | 283-ABC-V-3/4-R-ND | £5.82000 | Parametric Equivalent |
| 0324.750HXP | Littelfuse Inc. | 0 | F4841-ND | £2.13000 | Direct |
| 0324.750MXP | Littelfuse Inc. | 0 | 0324.750MXP-ND | £1.07257 | Direct |
| 0324.750VXP | Littelfuse Inc. | 0 | 0324.750VXP-ND | £5.92200 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.70220 | £370.22 |
| Unit Price without VAT: | £3.70220 |
|---|---|
| Unit Price with VAT: | £4.44264 |




