Parametric Equivalent
Direct



BK/ABC-BV-30-R | |
|---|---|
DigiKey Part Number | 283-BK/ABC-BV-30-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABC-BV-30-R |
Description | FUSE CERM 30A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 400A DC |
Part Status Active | Melting I²t 1429.0 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.002225 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/ABC-V-30-R | Eaton - Electronics Division | 0 | 283-3762-ND | £1.93000 | Parametric Equivalent |
| 0504030.MXEP | Littelfuse Inc. | 1,385 | 0504030.MXEP-ND | £6.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £4.41260 | £441.26 |
| Unit Price without VAT: | £4.41260 |
|---|---|
| Unit Price with VAT: | £5.29512 |



