BK/ABC-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 190
Unit Price: £2.00400
Datasheet

Direct


Eaton - Electronics Division
In Stock: 543
Unit Price: £0.80000
Datasheet
5 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/ABC-5

DigiKey Part Number
283-2101-ND
Manufacturer
Manufacturer Product Number
BK/ABC-5
Description
FUSE CERM 5A 250VAC 125VDC 3AB
Customer Reference
Detailed Description
5 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
200A AC, 10kA DC
Part Status
Obsolete
Melting I²t
16.4
Mounting Type
Requires Holder
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.0286 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABC-5-REaton - Electronics Division190283-ABC-5-R-ND£2.00400Direct
BK/ABC-5-REaton - Electronics Division543283-2616-ND£0.80000Direct
Obsolete
Marketplace Stock: 1,700 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1,700In Stock
Ships from WEC