Direct
Direct
Direct

BK/ABC-3XO | |
|---|---|
DigiKey Part Number | 283-BK/ABC-3XO-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABC-3XO |
Description | FUSE CERM 3A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 19.5 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.0435 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0314003.HXP | Littelfuse Inc. | 793 | F3216-ND | £1.26000 | Direct |
| 0314003.MXP | Littelfuse Inc. | 2,075 | F4823-ND | £1.20000 | Direct |
| 0314003.VXP | Littelfuse Inc. | 5 | 0314003.VXP-ND | £4.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £4.15050 | £415.05 |
| Unit Price without VAT: | £4.15050 |
|---|---|
| Unit Price with VAT: | £4.98060 |


