Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct



BK/ABC-12RV | |
|---|---|
DigiKey Part Number | 283-BK/ABC-12RV-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABC-12RV |
Description | FUSE CERM 12A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 750A AC, 10kA DC |
Part Status Active | Melting I²t 133.3 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.0068 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABC-V-12-R | Eaton - Electronics Division | 0 | 283-ABC-V-12-R-ND | £5.98750 | Parametric Equivalent |
| BK/ABC-V-12-R | Eaton - Electronics Division | 0 | 283-BK/ABC-V-12-R-ND | £3.79470 | Parametric Equivalent |
| 0324012.HXP | Littelfuse Inc. | 120 | F4844-ND | £2.13000 | Direct |
| 0324012.MXP | Littelfuse Inc. | 134 | F3329-ND | £2.03000 | Direct |
| 0324012.VXP | Littelfuse Inc. | 0 | 0324012.VXP-ND | £5.92200 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £4.76188 | £4,761.88 |
| Unit Price without VAT: | £4.76188 |
|---|---|
| Unit Price with VAT: | £5.71426 |





