
BK/A304-500MA | |
|---|---|
DigiKey Part Number | BK/A304-500MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/A304-500MA |
Description | FUSE GLASS 500MA 250VAC/VDC 3AB |
Customer Reference | |
Detailed Description | Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Package / Case | ||
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |

