Eaton Electronics Overcurrent Protection Fuse Portfolio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/A304-3A

DigiKey Part Number
BK/A304-3A-ND
Manufacturer
Manufacturer Product Number
BK/A304-3A
Description
FUSE CERAMIC 3A 250VAC/VDC 3AB
Customer Reference
Detailed Description
Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Package / Case
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 300 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

300In Stock
Ships from WEC