
B383402 | |
|---|---|
DigiKey Part Number | 283-B383402-ND |
Manufacturer | |
Manufacturer Product Number | B383402 |
Description | MAGNUM B38 SERIES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 8-16 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination Screw |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 2 | Terminal Screw Material Steel |
Number of Wire Entries 2 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 50A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B383902 | Eaton - Electronics Division | 30 | 283-B383902-ND | £6.15000 | Parametric Equivalent |
| B38390234 | Eaton - Electronics Division | 46 | 283-B38390234-ND | £6.85000 | Parametric Equivalent |
| B383902S2496 | Eaton - Electronics Division | 0 | 283-B383902S2496-ND | £7.89840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £3.65800 | £182.90 |
| Unit Price without VAT: | £3.65800 |
|---|---|
| Unit Price with VAT: | £4.38960 |


