
B38390234 | |
|---|---|
DigiKey Part Number | 283-B38390234-ND |
Manufacturer | |
Manufacturer Product Number | B38390234 |
Description | B38 SERIES 2-POLE BARRIER STRIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 8-16 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination Screw |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 2 | Terminal Screw Material Brass |
Number of Wire Entries 2 | Terminal Screw Finish Nickel |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel; Through Hole |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 50A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B383902 | Eaton - Electronics Division | 30 | 283-B383902-ND | £6.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.85000 | £6.85 |
| 10 | £4.85300 | £48.53 |
| 25 | £4.28000 | £107.00 |
| 50 | £3.93040 | £196.52 |
| 100 | £3.64600 | £364.60 |
| 250 | £3.35520 | £838.80 |
| 500 | £3.18810 | £1,594.05 |
| 1,000 | £3.05740 | £3,057.40 |
| Unit Price without VAT: | £6.85000 |
|---|---|
| Unit Price with VAT: | £8.22000 |

