500 A 125 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML-500

DigiKey Part Number
283-AML-500-ND
Manufacturer
Manufacturer Product Number
AML-500
Description
AML, 500 A, 50.8 MM, BOLT DOWN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 A 125 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
20kA
Part Status
Active
Approval Agency
cURus
Mounting Type
Bolt Mount
Operating Temperature
-40°C ~ 105°C
Fuse Type
Size / Dimension
0.787" L x 0.787" W x 0.472" H (20.00mm x 20.00mm x 12.00mm)
Current Rating (Amps)
DC Cold Resistance
0.102 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
140£10.67993£1,495.19
Manufacturers Standard Package
Unit Price without VAT:£10.67993
Unit Price with VAT:£12.81592